AT32UC3B1128-AUT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 180 руб.
от 25 шт. —
1 750 руб.
от 100 шт. —
1 480 руб.
Добавить в корзину 1 шт.
на сумму 2 180 руб.
Описание
Integrated Circuits (ICs)\Embedded - Microcontrollers
AVR AVRВ®32 UC3 B Microcontroller IC 32-Bit 60MHz 128KB (128K x 8) FLASH 48-TQFP (7x7)
Технические параметры
Base Product Number | AT32UC3B1128 -> |
Connectivity | IВІC, IrDA, SPI, SSC, UART/USART, USB |
Core Processor | AVR |
Core Size | 32-Bit |
Data Converters | A/D 6x10b |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of I/O | 28 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Oscillator Type | Internal |
Package | Tray |
Package / Case | 48-TQFP |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT |
Program Memory Size | 128KB (128K x 8) |
Program Memory Type | FLASH |
RAM Size | 32K x 8 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | AVRВ®32 UC3 B -> |
Speed | 60MHz |
Supplier Device Package | 48-TQFP (7x7) |
Video File | Introducing Atmel Studio 7Atmel: picoPower Labs - |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 32 bit |
Data RAM Size: | 32 kB |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Interface Type: | 2-Wire, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 60 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 6 Channel |
Number of I/Os: | 28 I/O |
Number of Timers/Counters: | 3 Timer |
Operating Supply Voltage: | 1.8 V |
Package/Case: | TQFP-48 |
Packaging: | Tray |
Processor Series: | AT32UC3x |
Product Category: | 32-bit Microcontrollers-MCU |
Product Type: | 32-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Series: | AT32UC3B1 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 1.95 V |
Supply Voltage - Min: | 1.65 V |
Tradename: | AVR |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем