3032, ESP8266 802.11 Wireless LAN Development Kit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт., срок 6-8 недель
12 200 руб.
Мин. кол-во для заказа 3 шт.
Добавить в корзину 3 шт.
на сумму 36 600 руб.
Альтернативные предложения1
Описание
Microsoft Azure IoT Kit with Feather HUZZAH
Adafruit Microsoft Azure IoT Starter Kit with Feather HUZZAH is a starter kit consisting of boards, sensors, and components that are Azure-Certified for IoT. The starter kit includes the pre-soldered Adafruit Feather HUZZAH with ESP8266 Wi-Fi to get users started on an IoT journey.
Adafruit Microsoft Azure IoT Starter Kit with Feather HUZZAH is a starter kit consisting of boards, sensors, and components that are Azure-Certified for IoT. The starter kit includes the pre-soldered Adafruit Feather HUZZAH with ESP8266 Wi-Fi to get users started on an IoT journey.
Технические параметры
Brand: | Adafruit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 2.4 GHz |
Interface Type: | GPIO, I2C, SPI, USB |
Manufacturer: | Adafruit |
Operating Supply Voltage: | 3.3 V |
Product Category: | WiFi Development Tools-802.11 |
Product Type: | WiFi Development Tools |
Product: | Starter Kits |
Protocol - WiFi - 802.11: | WiFi |
Protocol Supported: | 802.11 b/g/n |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ESP8266 |
Техническая документация
Datasheet
pdf, 5852 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.