AT42QT1070-MMHR, Capacitive Touch Screen 20-Pin VQFN EP T/R

AT42QT1070-MMHR, Capacitive Touch Screen 20-Pin VQFN EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
Кратность заказа 250 шт.
от 500 шт.360 руб.
от 1000 шт.340 руб.
Добавить в корзину 250 шт. на сумму 92 500 руб.
Номенклатурный номер: 8002267179
Артикул: AT42QT1070-MMHR

Описание

QTouch™ Sensor ICs

Microchip Technology QTouch™ Sensor ICs arms designers with robust, reliable capacitive touch controls used in economical and elegant touchscreens that respond to a wide variety of touch types and gestures. The Microchip QTouch IC family derives its robust and reliable characteristics from the signal processing in the decision logic, which eliminates false triggering due to electrostatic spikes or momentary unintentional touch or proximity. The sensors in the Microchip QTouch IC can drive single or multiple keys, and each key can be set for an individual sensitivity level. QTouch technology can be deployed in normal touch mode or high-sensitivity proximity mode. In proximity mode, highly sensitive charge transfer proximity sensing is used to detect an end-user's approaching finger and has the user interface interrupt the electronic equipment or electrical appliance to initiate a system function.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 6000
Interface Type: I2C
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Number of Channels: 7 Channel
Operating Supply Voltage: 1.8 V to 5.5 V
Package / Case: VQFN-20
Packaging: Reel, Cut Tape
Product Category: Capacitive Touch Sensors
Product Type: Touch Sensors
Sensor Type: Button, Slider, Proximity
Series: AT42QT1070
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Termination Style: SMD/SMT

Техническая документация

Datasheet AT42QT1070-SSUR
pdf, 274 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры Capacitive Touch, Proximity»
Типы корпусов импортных микросхем