AT24MAC402-SSHM-T, EEPROM 2-Kbit Serial EEPROM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
от 25 шт. —
100 руб.
от 100 шт. —
95 руб.
от 4000 шт. —
79.98 руб.
Добавить в корзину 1 шт.
на сумму 110 руб.
Описание
Semiconductors\Memory ICs\EEPROM
AT24MAC402/602 I2C Compatible Series EEPROMsMicrochip AT24MAC402/602 I2C Compatible Series EEPROMs provide 2048 bits of Serial Electrically-Erasable Programmable Read-Only Memory (EEPROM) organized as 256 words of eight bits each and is accessed via an I2C-compatible (2-wire) serial interface. In addition, AT24MAC402/602 incorporates an easy and inexpensive method to obtain a globally unique MAC or EUI address (EUI-48 or EUI-64). AT24MAC402 is an EUI-48 compatible device that contains a 48-bit EUI address, and AT24MAC602 is an EUI-64 compatible device that contains a 64-bit EUI address. The EUI-48 and EUI-64 addresses can be assigned as the actual physical address of a system hardware device or node or it can be assigned to a software instance. These addresses are factory programmed by Microchip and permanently write protected in an extended memory block located outside of the standard 2-Kbit bit memory array. In addition, the AT24MAC402/602 provides the value added feature of a factory-programmed, guaranteed unique 128-bit serial number located in the extended memory block (same area as the EUI address values). The serial number is Microchip factory-programmed and permanently write protected. This 128-bit serial number is compatible with all AT24CS, AT93CS, and AT25S family serial numbers, therefore, providing guaranteed unique serial numbers for any application that is also using Microchip Serial EEPROMs.
Технические параметры
Access Time: | 550 ns |
Brand: | Microchip Technology |
Data Retention: | 100 Year |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 1 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 2 kbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 1.7 V to 5.5 V |
Organization: | 256x8 |
Package / Case: | SOIC-8 Narrow |
Product Category: | EEPROM |
Product Type: | EEPROM |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 3 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |
Количество Выводов | 8вывод(-ов) |
Конфигурация Памяти EEPROM | 256x8бит |
Линейка Продукции | 2Kbit I2C Serial EEPROM |
Максимальная Рабочая Температура | 85 C |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | -40 C |
Минимальное Напряжение Питания | 1.7В |
Размер Памяти | 2Кбит |
Стиль Корпуса Микросхемы Памяти | SOIC |
Тактовая Частота | 1МГц |
Тип Интерфейса ИС | I2C |
Тип интерфейса памяти | Serial I2C(2-Wire) |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Вес, г | 0.54 |
Техническая документация
Datasheet
pdf, 1032 КБ
Datasheet AT24MAC402-XHM-B
pdf, 1031 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем