RUEF400K, Resettable Fuses - PPTC 4A 30V 40A Imax

RUEF400K, Resettable Fuses - PPTC 4A 30V 40A Imax
Изображения служат только для ознакомления,
см. техническую документацию
790 шт., срок 7-9 недель
200 руб.
от 10 шт.170 руб.
от 100 шт.114 руб.
от 500 шт.87.71 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Номенклатурный номер: 8005098149
Артикул: RUEF400K
Бренд: Littelfuse

Описание

Circuit Protection\Thermistors\Resettable Fuses - PPTC
PolySwitch Resettable Devices Littelfuse PolySwitch and POLY-FUSE Devices are Polymeric Positive Temperature Coefficient (PPTC) devices that offer a resettable overcurrent protection alternative, reducing warranty, service, and repair costs. PTCs increase resistance as temperature increases due to increased flow. The components are designed to limit unsafe currents while allowing constant safe current levels, resistance will "reset" automatically when the fault is removed, and temperature returns to safe levels. The ability of the PTCs to reset themselves after exposure to a fault current makes them ideal within circuits that are not easily accessible. PTCs are typically used as circuit protection in applications where sensitive components are at constant risk of damage from overcurrent conditions. The components are also ideal for situations where frequent overcurrent conditions occur or constant uptime is required. Littelfuse Resettable PTCs (PPTCs) are typically used in consumer electronics, power line, telecom, I/O port, process control and medical equipment protection applications.

Технические параметры

Brand: Littelfuse
Current Rating - Max: 100 A
Factory Pack Quantity: 500
Hold Current: 4 A
Lead Spacing: 5.8 mm
Manufacturer: Littelfuse
Maximum Operating Temperature: +85 C
Maximum Voltage: 30 VDC
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Bulk
Part # Aliases: A98495-000 RF2725-000
Pd - Power Dissipation: 2.68 W
Product Category: Resettable Fuses-PPTC
Product Type: Resettable Fuses-PPTC
Resistance: 50 mOhms
Subcategory: PPTC Resettable Fuses
Termination Style: Radial
Trip Current: 8 A
Type: PolySwitch Resettable Fuses
Вес, г 0.67

Техническая документация

Datasheet
pdf, 526 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.