1200710033, Conn M12 Circular SKT 4 POS Screw ST Cable Mount 4 Terminal 1 Port Mini-Change®

1200710033, Conn M12 Circular SKT 4 POS Screw ST Cable Mount 4 Terminal 1 Port Mini-Change®
Изображения служат только для ознакомления,
см. техническую документацию
3 790 руб.
Мин. кол-во для заказа 9 шт.
Добавить в корзину 9 шт. на сумму 34 110 руб.
Номенклатурный номер: 8002285146
Артикул: 1200710033
Бренд: Molex

Описание

Vertical Farming
Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Технические параметры

Body Style: Straight
Brand: Molex
Diameter: 20 mm
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP67
Locking Mechanism: Screw Locking
Manufacturer: Molex
Number of Contacts: 4 Contact
Packaging: Bulk
Part # Aliases: 8A4S00-32 1200710033 01200710033
Product Category: Circular Metric Connectors
Product Type: Circular Metric Connectors
Product: Connectors
Shell Style: Receptacle
Shielding: Shielded
Subcategory: Circular Connectors
Termination Style: Screw
Thread Size: M12
Tradename: Brad Micro-Change
Type: Straight

Техническая документация

Datasheet
pdf, 612 КБ