AT28HC256-70SU-T, EEPROM 70NS, SOIC, IND TEMP, GREEN
![Фото 1/2 AT28HC256-70SU-T, EEPROM 70NS, SOIC, IND TEMP, GREEN](https://static.chipdip.ru/lib/574/DOC010574410.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/049/DOC034049180.jpg)
3 960 руб.
от 10 шт. —
3 720 руб.
от 25 шт. —
3 350 руб.
Добавить в корзину 1 шт.
на сумму 3 960 руб.
Описание
Semiconductors\Memory ICs\EEPROM
EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin SOIC W T/R
Технические параметры
Access Time: | 70 ns |
Active Read Current - Max: | 80 mA |
Brand: | Microchip Technology |
Data Retention: | 10 Year |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Interface Type: | Parallel |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 5 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 256 kbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 5 V |
Organization: | 32 k x 8 |
Package / Case: | SOIC-28 |
Product Category: | EEPROM |
Product Type: | EEPROM |
Series: | AT28HC256 |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 80 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Automotive | No |
Chip Density (bit) | 256K |
Data Retention (Year) | 10 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Interface Type | Parallel |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 70 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits per Word (bit) | 8 |
Operating Current (mA) | 80 |
Organization | 32Kx8 |
Output Enable Access Time (ns) | 35 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
PPAP | No |
Process Technology | CMOS |
Programmability | Yes |
Programming Voltage (V) | 4.5 to 5.5 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 5 |
Вес, г | 12.33 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Похожие товары