CTHS15CIC01ARROW, Switch Push Button OFF ON SPST Flush Square Button Thru-Hole PC Pins Tray

Фото 1/2 CTHS15CIC01ARROW, Switch Push Button OFF ON SPST Flush Square Button Thru-Hole PC Pins Tray
Изображения служат только для ознакомления,
см. техническую документацию
98 шт., срок 6-8 недель
500 руб.
Мин. кол-во для заказа 63 шт.
Добавить в корзину 63 шт. на сумму 31 500 руб.
Альтернативные предложения1
Номенклатурный номер: 8002286604
Артикул: CTHS15CIC01ARROW

Описание

CTH Capacitive Touch Sensor Displays
VCC CTH Capacitive Touch Sensor Displays feature integrated touch sensing and display technology that provides a more user-friendly and intuitive interface for devices. These devices feature integrated circuit (IC) touch sensors, uniform illumination and high optical clarity, and a variety of colors: super red, white, pure green, blue, and yellow. The robust design does not have mechanical moving parts, simplifying designs and manufacturability. VCC CTH Capacitive Touch Sensor Displays measure 15mm x 15mm x 11mm with through-hole mounting (industry standard pitch 0.100"). Typical applications include mobile communication and electronic devices, appliances, medical devices, gaming, and more.

Технические параметры

Actuator Style: Square
Brand: VCC
Current Rating: 16 uA
Factory Pack Quantity: Factory Pack Quantity: 10
Illuminated: Illuminated
Illumination Color: Red
Lamp Type: LED
Manufacturer: VCC
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -35 C
Mounting Style: Through Hole
Operating Supply Voltage: 2 V to 5.5 V
Packaging: Tray
Product Category: Display Switches
Product Type: Display Switches
Product: Capacitive Touch Switches
Series: CTH
Subcategory: Switches
Switch Function: ON-OFF
Termination Style: Solder Pin
Touch Panel: Capacitive Touch Switches
Type: Touch Sensor

Техническая документация

Datasheet
pdf, 198 КБ
Datasheet
pdf, 207 КБ
КНОПКИ
pdf, 584 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.