LMP8480ASQDGKRQ1, SP Amp Current Sense Amp Single 76V 8-Pin VSSOP T/R Automotive AEC-Q100

LMP8480ASQDGKRQ1, SP Amp Current Sense Amp Single 76V 8-Pin VSSOP T/R Automotive AEC-Q100
Изображения служат только для ознакомления,
см. техническую документацию
600 руб.
Мин. кол-во для заказа 53 шт.
Добавить в корзину 53 шт. на сумму 31 800 руб.
Номенклатурный номер: 8002287547
Артикул: LMP8480ASQDGKRQ1
Бренд: Texas Instruments

Описание

LMP848x/LMP848x-Q1 Current Sensing Amplifiers

Texas Instruments LMP848x/LMP848x-Q1 Current Sensing Amplifiers amplify a small differential voltage developed across a current sense resistor in high input common-mode voltages. These amplifiers are designed for existing applications for bi-directional (LMP8481) or uni-directional (LMP8480). These devices accept input signals with a common-mode voltage range from 4V to 76V with a bandwidth of 270kHz. Because the operating power supply range overlaps the input common-mode voltage range, the LMP848x/LMP848x-Q can be powered by the same voltage that is being monitored. This benefit eliminates the need for an intermediate supply voltage to be routed to the point of load where the current is being monitored, resulting in a reduced component count and board space. The LMP848x-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

3 dB Bandwidth: 270 kHz
Amplifier Type: High-Side Current Sense Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 124 dB
Factory Pack Quantity: Factory Pack Quantity: 3500
Gain Error: 0.8%
Gain V/V: 60.5 V/V
GBP - Gain Bandwidth Product: 270 kHz
Ib - Input Bias Current: 6.3 uA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 88 uA
Package / Case: VSSOP-8
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 122 dB
Qualification: AEC-Q100
Series: LMP8480-Q1
Settling Time: 20 us
Shutdown: No Shutdown
SR - Slew Rate: 1 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 76 V
Supply Voltage - Min: 4.5 V
Vcm - Common Mode Voltage: 4.5 V to 76 V
Vos - Input Offset Voltage: 80 uV
Вес, г 0.5

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем