TUSB522PIRGET, High Speed/Super Speed 2-Port USB Hub Controller USB 3.1 3.3V T/R 24-Pin VQFN EP

TUSB522PIRGET, High Speed/Super Speed 2-Port USB Hub Controller USB 3.1 3.3V T/R 24-Pin VQFN EP
Изображения служат только для ознакомления,
см. техническую документацию
500 руб.
Кратность заказа 250 шт.
от 500 шт.410 руб.
Добавить в корзину 250 шт. на сумму 125 000 руб.
Номенклатурный номер: 8002287555
Артикул: TUSB522PIRGET
Бренд: Texas Instruments

Описание

TUSB522P USB 3.1 Redriver & Equalizer
Texas Instruments TUSB522P USB 3.1 Redriver & Equalizer is a fourth generation, dual-channel, single-lane USB 3.1 GEN1 redriver and signal conditioner supporting 5Gbps. The device offers low power consumption on a 3.3V supply with its ultra-low-power architecture. The redriver also supports the USB 3.1 low power modes, which further reduces idle power consumption. The dual-channel capability enables the system to maintain signal integrity on both transmit and receive data paths. The receiver equalization has three gain settings to overcome channel degradation from insertion loss and inter-symbol interference. These settings are controlled from the EQ pins. To compensate for transmission line losses, the output driver supports configuration of De-Emphasis with pins DE. Additionally, automatic LFPS De-Emphasis control allows for full USB 3.1 compliance. These settings allow optimal performance, increased signaling distance, and flexibility in placement of the TUSB522P in the USB 3.1 GEN1 path.

Технические параметры

Brand: Texas Instruments
Data Rate: 5 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: USB
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 98 mA
Operating Supply Voltage: 3.3 V
Package / Case: VQFN-24
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Redrivers
Series: TUSB522P
Speed: Super Speed(SS)
Standard: USB 3.1
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Redriver, Repeater, Equalizer

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем