ISOW7841DWE, Digital Isolator CMOS/LVCMOS 4-CH 100Mbps 16-Pin SOIC Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 640 руб.
Кратность заказа 40 шт.
от 120 шт. —
2 290 руб.
Добавить в корзину 40 шт.
на сумму 105 600 руб.
Посмотреть аналоги1
Описание
Drivers and Interfaces\Interface\Digital Isolator
Digital Isolator CMOS/LVCMOS 4-CH 100Mbps 16-Pin SOIC Tube
Технические параметры
Automotive | No |
Coupling Type | Capacitive Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 3/1 |
Lead Shape | Gull-wing |
Maximum Data Rate | 100Mbps |
Maximum ESD Protection Voltage (kV) | ±2000@HBM |
Maximum Fall Time (ns) | 4 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current Drive (mA) | 15 |
Maximum Power Dissipation (mW) | 1020 |
Maximum Propagation Delay Time (tPHL) (ns) | 17.6 |
Maximum Propagation Delay Time (tPLH) (ns) | 17.6 |
Maximum Rise Time (ns) | 4 |
Maximum Working Insulation Voltage | 1414Vp |
Minimum Common Mode Rejection (kV/us) | 100 |
Minimum Isolation Voltage (Vrms) | 5000 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Output Type | CMOS|LVCMOS |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Process Technology | CMOS |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Extended |
Type | General Purpose |
Typical Operating Supply Voltage (V) | 3.3|5 |
Brand: | Texas Instruments |
Data Rate: | 100 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Forward Channels: | 3 Channel |
Isolation Type: | Capacitive Coupling, Magnetic Coupling |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Texas Instruments |
Maximum Fall Time: | 4 ns |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 4 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 54 mA |
Package/Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 1.02 W |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 13 ns |
Pulse Width Distortion: | 600 ps |
Reverse Channels: | 1 Channel |
Series: | ISOW7841 |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Вес, г | 2.65 |
Техническая документация
Чертеж
pdf, 194 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем