PTVS10-066C-M, TVS Diode Single Bi-Dir 66V 2-Pin T/R

PTVS10-066C-M, TVS Diode Single Bi-Dir 66V 2-Pin T/R
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
Мин. кол-во для заказа 190 шт.
Добавить в корзину 190 шт. на сумму 32 300 руб.
Номенклатурный номер: 8002288280
Артикул: PTVS10-066C-M
Бренд: Bourns

Описание

TVS Diodes

Bourns Surface-Mount TVS Diodes are low capacitance devices that provide ESD, EFT, and surge protection for external ports of electronic devices such as cell phones, handheld electronics, and other portable electronic devices. Bourns TVS Diodes include smaller chip diodes that have the capability to provide a silicon diode with minimal packaging overhead. The chip diodes 0603, 1005, 1408, and 2010 are leadless, allowing for maximum space on PCB layouts. All Bourns diodes are RoHS compliant and meet many worldwide industry and government regulations on lead-free components. TVS package diode design kits are also available from Bourns.

Технические параметры

Brand: Bourns
Breakdown Voltage: 72 V
Cd - Diode Capacitance: 6700 pF
Clamping Voltage: 120 V
Factory Pack Quantity: Factory Pack Quantity: 400
Ipp - Peak Pulse Current: 10 kA
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Polarity: Bidirectional
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: PTVS10-M
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Tradename: PTVS
Working Voltage: 66 V
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов