PQME3-D24-S15-M, Isolated DC/DC Converters - SMD The factory is currently not accepting orders for this product.

PQME3-D24-S15-M, Isolated DC/DC Converters - SMD The factory is currently not accepting orders for this product.
Изображения служат только для ознакомления,
см. техническую документацию
48 шт., срок 6-8 недель
3 540 руб.
от 10 шт.3 310 руб.
от 26 шт.3 050 руб.
Добавить в корзину 1 шт. на сумму 3 540 руб.
Альтернативные предложения1
Номенклатурный номер: 8004804966
Артикул: PQME3-D24-S15-M
Бренд: CUI Inc

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - SMD
PQME3-M 3W Isolated DC/DC Converters

CUI Inc PQME3-M 3W Isolated DC/DC Converters provide up to 3W continuous power in an ultra-compact, 14-pin, surface-mount package. PQME3-M DC/DC converters offer a 4: 1 input range and no-load power consumption under 0.1W. These DC/DC converters from CUI Inc operate over a -40°C to +85°C temperature and deliver efficiencies up to 84%.

Технические параметры

Brand: CUI Inc.
Factory Pack Quantity: Factory Pack Quantity: 26
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 9 V
Input Voltage: 18 V to 36 V
Isolation Voltage: 1.5 kV
Manufacturer: CUI Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 200 mA
Output Power: 3 W
Output Voltage-Channel 1: 15 V
Packaging: Tube
Part # Aliases: 656-95086R
Product Category: Isolated DC/DC Converters-SMD
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: PQME3-M
Subcategory: DC-DC Converter
Вес, г 3

Техническая документация

Datasheet
pdf, 705 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.