ECS-MPI4040R4-1R5-R, Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 4.9A 0.023Ohm DCR 1616 T/R Automotive AEC-Q200

ECS-MPI4040R4-1R5-R, Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 4.9A 0.023Ohm DCR 1616 T/R Automotive AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
6604 шт., срок 6-8 недель
140 руб.
Мин. кол-во для заказа 230 шт.
Добавить в корзину 230 шт. на сумму 32 200 руб.
Альтернативные предложения1
Номенклатурный номер: 8002291685
Артикул: ECS-MPI4040R4-1R5-R

Описание

ECS-MPI4040 Miniature Automotive Power Inductors

ECS ECS-MPI4040 Miniature Automotive Power Inductors are high-current, high-frequency inductors that handle high transient inrush current spikes and have a rugged construction. These inductors are AEC-Q200 qualified and operate at a temperature range of -55°C to +125°C. The magnetically shielded components support a frequency range of 20kHz to 10MHz, an inductance range from 0.09µH to 22µH, and a current range from 1.1A to 32.0A. The ECS-MPI4040 inductors are halogen-free, lead-free, RoHS compliant, and feature PPAP support.

Технические параметры

Application: High Current
Brand: ECS
Core Type: Molded
Factory Pack Quantity: Factory Pack Quantity: 3000
Inductance: 1.5 uH
Manufacturer: ECS
Maximum DC Current: 4.9 A
Maximum DC Resistance: 23 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Qualification: AEC-Q200
Saturation Current: 6.9 A
Series: ECS-MPI4040
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: Power Inductor

Техническая документация

Datasheet
pdf, 744 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.