INA826SIDRCR, INST Amp Single R-R O/P ±18V/36V 10-Pin VSON EP T/R

INA826SIDRCR, INST Amp Single R-R O/P ±18V/36V 10-Pin VSON EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
Мин. кол-во для заказа 70 шт.
Добавить в корзину 70 шт. на сумму 32 200 руб.
Номенклатурный номер: 8002295688
Артикул: INA826SIDRCR
Бренд: Texas Instruments

Описание

INA826S Instrumentation Amplifiers

Texas Instruments INA826S Instrumentation Amplifiers are low-cost amplifiers that offer extremely low-power consumption along with shutdown and operate over a very wide single or dual-supply range. A single external resistor sets any gain from 1 to 1000. The device offers excellent stability over temperature, even at G > 1, due to the low gain drift of only 35ppm/°C (maximum).

Технические параметры

Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 120 dB
Development Kit: INA826SEVM
en - Input Voltage Noise Density: 18 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 3000
Gain Error: 0.0005%
GBP - Gain Bandwidth Product: 1 MHz
Ib - Input Bias Current: 65 nA
In - Input Noise Current Density: 100 fA/sqrt Hz
Ios - Input Offset Current: 5 nA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 200 uA
Output Current per Channel: 16 mA
Output Type: Rail-to-Rail
Package / Case: VSON-10
Packaging: Reel, Cut Tape
Product Category: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Product: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Series: INA826S
Shutdown: Shutdown
SR - Slew Rate: 1 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 3 V
Vos - Input Offset Voltage: 150 uV
Вес, г 0.5

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем