ARJM11B1-502-NN-EW2, Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 10 Terminal 1 Port Tray

Фото 1/2 ARJM11B1-502-NN-EW2, Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 10 Terminal 1 Port Tray
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
Мин. кол-во для заказа 70 шт.
−18%
после авторизации ›
от 300 шт.433 руб.
Добавить в корзину 70 шт. на сумму 31 500 руб.
Номенклатурный номер: 8002301195
Артикул: ARJM11B1-502-NN-EW2
Бренд: Abracon

Описание

ARJM11 Ethernet Connectors

Abracon ARJM11 Ethernet Connectors feature RJ45 jacks with internal magnetics and support 10/100Base-T, 1000Base-T, 2.5GBase-T, and 5GBase-T applications. These RJ45 jacks offer flexibility to mix and match the physical orientation of the tab, pin layouts, EMI fingers, LED colors, and plating options. Abracon ARJM11 Ethernet Connectors support paste-in-hole (PIH) technology for the through-hole components to be compatible with the surface-mount reflow assembly process. These connectors operate in a 0°C to +70°C or -40°C to +85°C temperature range. Ideal applications include the Internet of Things (IoT) Ethernet, IP cameras, surveillance, phone, access points, industrial computers, and power over ethernet (PoE).

Технические параметры

Application: 1000 Base-T
Brand: ABRACON
Color: Black
Configuration: 1x1
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 2000
Gender: Jack(Female)
Manufacturer: ABRACON
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 8 Position
Packaging: Tray
Performance Category: Cat 5, Cat 6
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: ARJM11
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Type: Magnetic Jack
USOC Codes: RJ45
Inductance 350 µH
Max Operating Temperature 85 °C
Min Operating Temperature -40 °C
Mount Through Hole
Number of Ports 1
Number of Rows 1

Техническая документация

Datasheet
pdf, 1464 КБ
Datasheet
pdf, 1908 КБ