SLWRB4258B, EFR32FG14P233F256GM48 Application Processor and SOC Extension Board 0.032768MHz/38.4MHz CPU 32KB RAM 256KB Flash
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 шт., срок 6-8 недель
13 740 руб.
Мин. кол-во для заказа 3 шт.
Добавить в корзину 3 шт.
на сумму 41 220 руб.
Альтернативные предложения1
Описание
Microcontrollers and Processors\Evaluation, Development Boards and Kits\Embedded System Development Boards and Kits
EFR32FG14P233F256GM48 Application Processor and SOC Extension Board 0.032768MHz/38.4MHz CPU 32KB RAM 256KB Flash
EFR32FG14P233F256GM48 Application Processor and SOC Extension Board 0.032768MHz/38.4MHz CPU 32KB RAM 256KB FlashТехнические параметры
Audio Interfaces | No |
Automotive | No |
Daughter Cards | No |
ECCN (US) | 5A992c. |
EU RoHS | Supplier Unconfirmed |
JTAG Support | No |
Main Program Memory Type | Flash |
Part Status | Active |
PPAP | No |
Program Memory Size | 256KB |
Program Memory Type | Flash |
RAM Size | 32KB |
Supported Device | EFR32FG14P233F256GM48 |
Supported Device Technology | Application Processor and SOC |
Type | Extension Board |
Brand: | Silicon Labs |
Core: | ARM Cortex M3 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C, SPI, UART, USB |
Manufacturer: | Silicon Laboratories |
Operating Supply Voltage: | 3.3 V, 5 V |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-Wireless |
Product Type: | Development Boards & Kits-Wireless |
Product: | Development Boards |
RF Frequency: | 169 MHz, 2.4 GHz |
Series: | EFR32FG14P |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | EFR32FG14P233F256GM48 |
Tradename: | Flex Gecko |
Classification | Radio Board |
Featured Device | EFR32FG14 |
For Use With | EFR32FG Starter Kits |
Frequency | 2400/868MHz |
Kit Classification | Radio Board |
Kit Name | Wireless Starter Kit With Radio Board |
RF Technology | RF Transceiver |
Technology | Wireless MCU |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.