LPWI201610H1R5T, Inductor Power Shielded Thin Film 1.5uH 20% 1MHz Metal 2.3A 0.1Ohm DCR 0806 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2899 шт., срок 6-8 недель
69 руб.
Мин. кол-во для заказа 460 шт.
Добавить в корзину 460 шт.
на сумму 31 740 руб.
Альтернативные предложения1
Описание
LPWI Power Inductors
Littelfuse LPWI Power Inductors offer compact and low profile dimensions, low losses, and high efficiency for power supply circuits based on thin-film photolithography technology. Littelfuse LPWI metal alloy composite thin-film power inductor enables high durability, reliability, quality, excellent temperature saturated characteristics, highly crafted miniaturization, and low-height profile.
Littelfuse LPWI Power Inductors offer compact and low profile dimensions, low losses, and high efficiency for power supply circuits based on thin-film photolithography technology. Littelfuse LPWI metal alloy composite thin-film power inductor enables high durability, reliability, quality, excellent temperature saturated characteristics, highly crafted miniaturization, and low-height profile.
Технические параметры
Application: | Power |
Brand: | Littelfuse |
Case Code - in: | 0806 |
Case Code - mm: | 2016 |
Core Material: | Metal Alloy Composite |
Core Type: | Thin Film |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Inductance: | 1.5 uH |
Lead Spacing: | 1.3 mm |
Manufacturer: | Littelfuse |
Maximum DC Current: | 2.3 A |
Maximum DC Resistance: | 100 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 0806(2016 metric) |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Saturation Current: | 3.2 A |
Series: | LPWI |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 20% |
Type: | High Power Inductor |
Вес, г | 0.02 |
Техническая документация
Datasheet
pdf, 1372 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.