CNY17F1SM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
78 руб.
Мин. кол-во для заказа 5 шт.
от 10 шт. —
67 руб.
от 30 шт. —
61 руб.
от 100 шт. —
54.08 руб.
Добавить в корзину 5 шт.
на сумму 390 руб.
Описание
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD Bag
Технические параметры
Brand: | onsemi/Fairchild |
Configuration: | 1 Channel |
Current Transfer Ratio: | 40% |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 20 us |
If - Forward Current: | 60 mA |
Isolation Voltage: | 4170 Vrms |
Manufacturer: | onsemi |
Maximum Collector Current: | 50 mA |
Maximum Collector Emitter Saturation Voltage: | 0.4 V |
Maximum Collector Emitter Voltage: | 70 V |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | NPN Phototransistor |
Package/Case: | SMD-DIP-6 |
Packaging: | Bulk |
Pd - Power Dissipation: | 270 mW |
Product Category: | Transistor Output Optocouplers |
Product Type: | Transistor Output Optocouplers |
Rise Time: | 4 us |
Series: | CNY17F1M |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.65 V |
Vr - Reverse Voltage: | 6 V |
Automotive | No |
Current Transfer Ratio Test Current (mA) | 10 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Type | DC |
Lead Shape | Gull-wing |
Maximum Collector Current (mA) | 50 |
Maximum Collector-Emitter Saturation Voltage (mV) | 400 |
Maximum Collector-Emitter Voltage (V) | 70 |
Maximum Current Transfer Ratio (%) | 80 |
Maximum Fall Time (us) | 20 |
Maximum Forward Current (mA) | 60 |
Maximum Forward Voltage (V) | 1.65 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 270 |
Maximum Reverse Voltage (V) | 6 |
Maximum Rise Time (us) | 4 |
Minimum Current Transfer Ratio (%) | 40 |
Minimum Forward Voltage (V) | 1 |
Minimum Isolation Voltage (Vrms) | 4170 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Output Device | Transistor |
Output Type | DC |
Packaging | Bag |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Standard | UL|DIN|EN|IEC |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
Typical Forward Voltage (V) | 1.35 |
Техническая документация
Datasheet
pdf, 356 КБ
Дополнительная информация
Калькуляторы группы «Оптопары с транзисторным и диодным выходом»