MOC8050SR2VM, DC-IN 1-CH Darlington DC-OUT 6-Pin PDIP SMD T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
Мин. кол-во для заказа 140 шт.
Добавить в корзину 140 шт.
на сумму 32 200 руб.
Описание
Optoelectronics\PhotoCouplers\Transistor and Photovoltaic Output PhotoCouplers
DC-IN 1-CH Darlington DC-OUT 6-Pin PDIP SMD T/R
Технические параметры
Automotive | No |
Current Transfer Ratio Test Current (mA) | 10 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Type | DC |
Lead Shape | Gull-wing |
Maximum Collector Current (mA) | 150 |
Maximum Collector-Emitter Voltage (V) | 80 |
Maximum Forward Current (mA) | 60 |
Maximum Forward Voltage (V) | 2 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 250 |
Maximum Reverse Voltage (V) | 3 |
Minimum Current Transfer Ratio (%) | 500 |
Minimum Isolation Voltage (Vrms) | 4170 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Output Device | Darlington |
Output Type | DC |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Standard | UL|VDE |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
Typical Forward Voltage (V) | 1.18 |
Brand: | onsemi/Fairchild |
Configuration: | 1 Channel |
Current Transfer Ratio - Min: | 500% |
Current Transfer Ratio: | 500% |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
If - Forward Current: | 60 mA |
Isolation Voltage: | 4170 Vrms |
Manufacturer: | onsemi |
Maximum Collector Current: | 150 mA |
Maximum Collector Emitter Voltage: | 80 V |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | Photodarlington |
Package / Case: | PDIP-6 Gull Wing |
Pd - Power Dissipation: | 270 mW |
Product Category: | Transistor Output Optocouplers |
Product Type: | Transistor Output Optocouplers |
Series: | MOC8050M |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 2 V |
Vr - Reverse Voltage: | 3 V |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Оптопары с транзисторным и диодным выходом»