FCPF290N80

FCPF290N80
Изображения служат только для ознакомления,
см. техническую документацию
560 руб.
Добавить в корзину 1 шт. на сумму 560 руб.
Номенклатурный номер: 8024046801

Описание

Cloud Power Management Solutions

onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.

Технические параметры

Brand: onsemi/Fairchild
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 50
Fall Time: 2.6 ns
Forward Transconductance - Min: 20 S
Id - Continuous Drain Current: 17 A
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package / Case: TO-220-3
Packaging: Tube
Pd - Power Dissipation: 44 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 58 nC
Rds On - Drain-Source Resistance: 290 mOhms
REACH - SVHC: Details
Rise Time: 14 ns
Series: FCPF290N80
Subcategory: MOSFETs
Technology: Si
Tradename: SuperFET II
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 61 ns
Typical Turn-On Delay Time: 22 ns
Vds - Drain-Source Breakdown Voltage: 800 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V

Техническая документация

Datasheet
pdf, 697 КБ