S210FA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
61 руб.
Мин. кол-во для заказа 10 шт.
Кратность заказа 5 шт.
от 50 шт. —
49 руб.
от 150 шт. —
43 руб.
от 500 шт. —
34.11 руб.
Добавить в корзину 10 шт.
на сумму 610 руб.
Описание
SMA Schottky Rectifiers
onsemi SMA Schottky Rectifiers have a low forward voltage drop and an ultra-thin profile. onsemi SMA Schottky Rectifiers have a high surge capacity and are UL Flammability 94V-0 classified. They are RoHS compliant and are Green Mold compounds, MSL1, and industrial device qualified per AEC-Q101 standards.
onsemi SMA Schottky Rectifiers have a low forward voltage drop and an ultra-thin profile. onsemi SMA Schottky Rectifiers have a high surge capacity and are UL Flammability 94V-0 classified. They are RoHS compliant and are Green Mold compounds, MSL1, and industrial device qualified per AEC-Q101 standards.
Технические параметры
Brand: | onsemi/Fairchild |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 2 A |
Ifsm - Forward Surge Current: | 50 A |
Ir - Reverse Current: | 100 uA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-123FA-2 |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | S210FA |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Vf - Forward Voltage: | 850 mV |
Vr - Reverse Voltage: | 4 V |
Vrrm - Repetitive Reverse Voltage: | 100 V |
Техническая документация
Datasheet
pdf, 143 КБ