FUSB302B01MPX, Full Speed Programmable USB Power Delivery Controller USB 3.1 3.3V T/R 14-Pin WQFN EP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
400 руб.
Мин. кол-во для заказа 80 шт.
Добавить в корзину 80 шт.
на сумму 32 000 руб.
Описание
USB Type-C™ Solutions
USB Type-C is not only replacing older USB standards but also other standards like Thunderbolt and DisplayPort. It enables higher performance and simplicity for designers and manufacturers. onsemi offers a range of quality products that can be designed into this solution for USB Power Delivery.
USB Type-C is not only replacing older USB standards but also other standards like Thunderbolt and DisplayPort. It enables higher performance and simplicity for designers and manufacturers. onsemi offers a range of quality products that can be designed into this solution for USB Power Delivery.
Технические параметры
Brand: | onsemi/Fairchild |
Data Rate: | 5 Gb/s |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Interface Type: | I2C, USB |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Ports: | 2 Port |
Operating Supply Current: | 560 mA |
Operating Supply Voltage: | 3.3 V, 5 V |
Package/Case: | WQFN-14 |
Product Category: | USB Interface IC |
Product Type: | USB Interface IC |
Product: | USB Controllers |
Series: | FUSB302B |
Speed: | Full Speed(FS) |
Standard: | USB-C 1 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 21 V |
Supply Voltage - Min: | 2.7 V |
Type: | PD Controller |
Техническая документация
Datasheet
pdf, 423 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем