TS5USBC400YFPR, Analog Multiplexer Dual 2:1 12-Pin DSBGA T/R

TS5USBC400YFPR, Analog Multiplexer Dual 2:1 12-Pin DSBGA T/R
Изображения служат только для ознакомления,
см. техническую документацию
58 руб.
Мин. кол-во для заказа 540 шт.
Добавить в корзину 540 шт. на сумму 31 320 руб.
Номенклатурный номер: 8002311025
Артикул: TS5USBC400YFPR
Бренд: Texas Instruments

Описание

TS5USBC400 Dual 2: 1 USB 2.0 Mux/DeMux Switch

Texas Instruments TS5USBC400 Dual 2: 1 USB 2.0 Mux/DeMux Switch is a bidirectional low-power dual port, high-speed, USB 2.0 analog switch with integrated protection for USB Type-C™ systems. The device is configured as a dual 2: 1 or 1: 2 switch and is optimized for handling the USB 2.0 D+/- lines in a USB Type-C™ system. The TS5USBC400 protection on the I/O pins can tolerate up to 16V with automatic shutoff circuitry to protect system components behind the switch. The TS5USBC400 comes in a small 12-pin DSBGA package which makes it a perfect candidate for mobile and space-constrained applications.

Технические параметры

Bandwidth: 1.1 GHz
Brand: Texas Instruments
Configuration: 2x2:1
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Switches: 2 Switch
Off Time - Max: 1 us
On Resistance - Max: 9 Ohms
On Time - Max: 250 us
Operating Supply Current: 72 uA
Operating Supply Voltage: 2.3 V to 5.5 V
Package / Case: DSBGA-12
Product Category: USB Switch ICs
Product Type: USB Switch ICs
Product: USB 2 Multiplexers/Demultiplexers
Series: TS5USBC400
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Switch Continuous Current: 100 mA

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем