151341401, Cable Assembly UL 1061 0.1m 28AWG Wire to Board to Wire to Board 14 to 14 POS F-F Crimp-Crimp PicoBlade Bag

151341401, Cable Assembly UL 1061 0.1m 28AWG Wire to Board to Wire to Board 14 to 14 POS F-F Crimp-Crimp PicoBlade Bag
Изображения служат только для ознакомления,
см. техническую документацию
1 170 руб.
Мин. кол-во для заказа 27 шт.
от 75 шт.1 150 руб.
от 150 шт.1 130 руб.
Добавить в корзину 27 шт. на сумму 31 590 руб.
Номенклатурный номер: 8002311282
Артикул: 151341401
Бренд: Molex

Описание

Cable Assembly UL 1061 0.1m 28AWG Wire to Board to Wire to Board 14 to 14 POS F-F Crimp-Crimp PicoBlade Bag

Discrete Wire & Cable Assemblies

Molex Discrete Wire and Cable Assemblies deliver off-the-shelf solutions with a broad range of connectors in a variety of cable lengths. The connector ends of these cable assemblies offer premium housing features to prevent mismating, reduce terminal backout, and reduce operator fatigue during assembly. These completed Molex cable assemblies meet IPC specification design and meet automotive-industry standards. Molex UL 1061 and UL 1007 discrete wires are ready to use in electronic appliance applications.

Технические параметры

Brand: Molex
Cable Length: 100 mm
Connector End A Pin Count: 14 Position
Connector End B Pin Count: 14 Position
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 1200
Gender: Female/Female
Jacket Material: Polyester(Mylar)
Manufacturer: Molex
Packaging: Bulk
Part # Aliases: 0151341401
Pitch: 1.25 mm
Product Category: Rectangular Cable Assemblies
Product Type: Rectangular Cable Assemblies
Product: Discrete Wire Cable Assemblies
Series: 15134
Subcategory: Cable Assemblies
Tradename: PicoBlade
Voltage Rating: 125 V
Wire Gauge - AWG: 28 AWG
Вес, г 6

Техническая документация

Datasheet
pdf, 42 КБ
Чертеж
pdf, 152 КБ