STM32H753IIT6, ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 MCU 2MBytes of Flash 1MB RAM, 480 M

STM32H753IIT6, ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 MCU 2MBytes of Flash 1MB RAM, 480 M
Изображения служат только для ознакомления,
см. техническую документацию
2490 шт., срок 7-9 недель
5 180 руб.
от 10 шт.4 520 руб.
от 25 шт.3 450 руб.
от 100 шт.3 095.34 руб.
Добавить в корзину 1 шт. на сумму 5 180 руб.
Номенклатурный номер: 8006402966
Артикул: STM32H753IIT6
Бренд: STMicroelectronics

Описание

MCU 32-bit ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V 176-Pin LQFP Tray

Технические параметры

ADC Channels 32/32/32
ADC Resolution (bit) 16/16/16
Analog Comparators 2
Automotive No
CAN 2
Core Architecture ARM
DAC Channels 2
DAC Resolution (bit) 12
Device Core ARM Cortex M7
ECCN (US) 5A992.c
Ethernet 1
EU RoHS Compliant
Family Name STM32H
I2C 4
I2S 3
Instruction Set Architecture RISC
Interface Type CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB
Lead Shape Gull-wing
Maximum Clock Rate (MHz) 480
Maximum CPU Frequency (MHz) 480
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 930
Minimum Operating Supply Voltage (V) 1.62
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 18
Number of ADCs Triple
Number of DACs Single
Number of I/Os 140
Packaging Tray
Parallel Master Port No
Part Status Active
PCB changed 176
Pin Count 176
PPAP No
Process Technology 40nm
Program Memory Size 2MB
Program Memory Type Flash
Programmability Yes
PWM 2
RAM Size 1MB
Real Time Clock Yes
Special Features CAN Controller
SPI 6
Standard Package Name QFP
Supplier Package LQFP
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 2.5|3.3|1.8
UART 5
USART 4
USB 2
Watchdog 2

Техническая документация

Datasheet
pdf, 21369 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.