AE10-EW-S9, Module DC-DC 1-OUT 9V 1.11A 10W 5-Pin Box
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 шт., срок 6-8 недель
8 710 руб.
Мин. кол-во для заказа 4 шт.
от 5 шт. —
8 690 руб.
от 10 шт. —
8 680 руб.
Добавить в корзину 4 шт.
на сумму 34 840 руб.
Альтернативные предложения1
Описание
AE DC-DC Converters
CUI Inc AE DC-DC Converters are board, chassis, or DIN-rail mountable converter modules with an extra-wide 10: 1 input voltage range and voltages up to 1500V DC. These DC-DC converters provide output overvoltage protection, short-circuit protection with automatic recovery, and overcurrent protection. The AE modules are offered in 5W, 10W, 15W, and 40W models with a voltage output range of 5V DC to 24V DC and 5600V DC isolation. These CUI Inc DC-DC converters meet the high-reliability requirements of remote photovoltaic systems, making them ideal for solar installations, wind farms, industrial infrastructure, battery management, and other alternative energy applications.
CUI Inc AE DC-DC Converters are board, chassis, or DIN-rail mountable converter modules with an extra-wide 10: 1 input voltage range and voltages up to 1500V DC. These DC-DC converters provide output overvoltage protection, short-circuit protection with automatic recovery, and overcurrent protection. The AE modules are offered in 5W, 10W, 15W, and 40W models with a voltage output range of 5V DC to 24V DC and 5600V DC isolation. These CUI Inc DC-DC converters meet the high-reliability requirements of remote photovoltaic systems, making them ideal for solar installations, wind farms, industrial infrastructure, battery management, and other alternative energy applications.
Технические параметры
Brand: | CUI Inc. |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Industry: | Industrial |
Input Voltage, Max: | 1 kV |
Input Voltage, Min: | 100 V |
Input Voltage: | 100 V to 1 kV |
Isolation Voltage: | 4 kV |
Manufacturer: | CUI Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 1.11 A |
Output Power: | 10 W |
Output Voltage-Channel 1: | 9 V |
Packaging: | Tray |
Part # Aliases: | 656-30489R |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | AE10-EW |
Subcategory: | DC-DC Converter |
Техническая документация
Datasheet
pdf, 2481 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.