AE15-UW-S24, Isolated DC/DC Converters - Through Hole The factory is currently not accepting orders for this product.

AE15-UW-S24, Isolated DC/DC Converters - Through Hole The factory is currently not accepting orders for this product.
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
24 100 руб.
Добавить в корзину 1 шт. на сумму 24 100 руб.
Номенклатурный номер: 8004803590
Артикул: AE15-UW-S24
Бренд: CUI Inc

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
AE DC-DC Converters

CUI Inc AE DC-DC Converters are board, chassis, or DIN-rail mountable converter modules with an extra-wide 10: 1 input voltage range and voltages up to 1500V DC. These DC-DC converters provide output overvoltage protection, short-circuit protection with automatic recovery, and overcurrent protection. The AE modules are offered in 5W, 10W, 15W, and 40W models with a voltage output range of 5V DC to 24V DC and 5600V DC isolation. These CUI Inc DC-DC converters meet the high-reliability requirements of remote photovoltaic systems, making them ideal for solar installations, wind farms, industrial infrastructure, battery management, and other alternative energy applications.

Технические параметры

Brand: CUI Inc.
Factory Pack Quantity: Factory Pack Quantity: 2
Industry: Industrial
Input Voltage, Max: 1.5 kV
Input Voltage, Min: 200 V
Input Voltage: 200 V to 1.5 kV
Isolation Voltage: 4 kV
Manufacturer: CUI Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 625 mA
Output Power: 15 W
Output Voltage-Channel 1: 24 V
Packaging: Tray
Part # Aliases: 656-30518R
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: AE15-UW
Subcategory: DC-DC Converter
Вес, г 300

Техническая документация

Datasheet
pdf, 2797 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.