ECS-120-10-36-AGY-TR, Crystal 12MHz ±25ppm (Tol) ±30ppm (Stability) 10pF FUND 150Ohm 4-Pin Mini-CSMD T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4000 шт., срок 5-7 недель
80 руб.
Кратность заказа 1000 шт.
Добавить в корзину 1000 шт.
на сумму 80 000 руб.
Альтернативные предложения1
Описание
ECX-2236 Compact SMD Crystals
ECS ECX-2236 Compact SMD Crystals feature a 16MHz to 80MHz frequency range in a low profile (2.5mm x 2.0mm x 0.55mm) package. The ECX-2236 SMD Crystals operate in a -20°C to +70°C temperature range and include extended range options that operate from -40°C to +85°C. Ideally suitable for BLUETOOTH®, LoRa WAN, and wearable applications, these ECS crystals provide a 5pF maximum shunt capacitance and an 8pF typical load capacitance.
ECS ECX-2236 Compact SMD Crystals feature a 16MHz to 80MHz frequency range in a low profile (2.5mm x 2.0mm x 0.55mm) package. The ECX-2236 SMD Crystals operate in a -20°C to +70°C temperature range and include extended range options that operate from -40°C to +85°C. Ideally suitable for BLUETOOTH®, LoRa WAN, and wearable applications, these ECS crystals provide a 5pF maximum shunt capacitance and an 8pF typical load capacitance.
Технические параметры
Brand: | ECS |
Drive Level: | 100 uW |
ESR: | 150 Ohms |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Frequency Stability: | 30 PPM |
Frequency: | 12 MHz |
Load Capacitance: | 10 pF |
Manufacturer: | ECS |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | SMD/SMT |
Package / Case: | 2.5 mm x 2 mm |
Product Category: | Crystals |
Product Type: | Crystals |
Product: | Crystals |
Series: | ECX-2236 |
Subcategory: | Crystals |
Termination Style: | SMD/SMT |
Tolerance: | 25 PPM |
Техническая документация
Datasheet
pdf, 441 КБ
Кварцевые генераторы TTL, HCMOS, VCHO
pdf, 106 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.