ECS-143-18-33-AGM-TR, Crystal 14.31818MHz ±25ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 4-Pin Mini-CSMD T/R

ECS-143-18-33-AGM-TR, Crystal 14.31818MHz ±25ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 4-Pin Mini-CSMD T/R
Изображения служат только для ознакомления,
см. техническую документацию
2000 шт., срок 6-8 недель
79 руб.
Кратность заказа 1000 шт.
Добавить в корзину 1000 шт. на сумму 79 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8002315712
Артикул: ECS-143-18-33-AGM-TR

Описание

ECX-32 Compact SMD Ceramic Crystals

ECS ECX-32 Compact SMD Ceramic Crystals are subminiature SMD crystals in a 3.2mm x 2.5mm x 0.8mm package with an 8MHz to 54MHz frequency range. The ECX-32 components offer a frequency tolerance of ±50ppm at +25°C and frequency stability of ±50ppm in a -20°C to +70°C temperature range. An extended temperature range option is available( as low as -55°C up to +125°C). These crystals are ideal for SMD manufacturing environments with automated assemblies. Typical applications include LoRa WAN, wireless, and high density.

Технические параметры

Brand: ECS
Drive Level: 100 uW
ESR: 100 Ohms
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency Stability: 30 PPM
Frequency: 14.31818 MHz
Load Capacitance: 18 pF
Manufacturer: ECS
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: SMD/SMT
Package / Case: 3.2 mm x 2.5 mm
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Series: ECX-32
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 25 PPM

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.