ADV7182ABCPZ, Video Decoder 1 ADC 10bit 32-Pin LFCSP EP Tray

ADV7182ABCPZ, Video Decoder 1 ADC 10bit 32-Pin LFCSP EP Tray
Изображения служат только для ознакомления,
см. техническую документацию
3 210 руб.
Кратность заказа 67 шт.
Добавить в корзину 67 шт. на сумму 215 070 руб.
Номенклатурный номер: 8002316876
Артикул: ADV7182ABCPZ
Бренд: Analog Devices

Описание

ADV7182 10-Bit SDTV Video Decoder

Analog Devices ADV7182 10-Bit SDTV Video Decoder automatically detects and converts standard analog baseband video signals compatible with worldwide NTSC, PAL, and SECAM standards into a 4: 2: 2 component video data stream. The resulting video data stream is compatible with the 8-bit ITU-R BT.656 interface standard. ADV7182's digital video output stream interfaces easily to a wide range of MPEG encoders, codecs, mobile video processors, and Analog Devices' digital video encoders. External HS, VS, and FIELD signals can offer timing references for LCD controllers and other videos ASICs. The accurate 10-bit analog-to-digital conversion delivers professional-quality video performance for consumer applications with true 8-bit data resolution. The analog video inputs accept both single-ended, pseudo-differential, and fully differential composite video signals as well as S-Video and YPbPr video signals, supporting a wide range of consumer and automotive video sources.

Технические параметры

Brand: Analog Devices
Development Kit: EVAL-ADV7182AEBZ
Factory Pack Quantity: Factory Pack Quantity: 490
Interface Type: I2C
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 75 mA
Operating Supply Voltage: 1.71 V to 1.89 V
Package / Case: LFCSP-32
Packaging: Tray
Product Category: Video ICs
Product Type: Video ICs
Product: Video Decoders
Resolution: 10 bit
Series: ADV7182A
Subcategory: Video ICs
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Type: SDTV Video Decoder

Техническая документация

Datasheet
pdf, 1293 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для обработки видео изображений»
Типы корпусов импортных микросхем