1062250033, Cable Assembly Multi-Fiber 10m MPO to MPO 12 to 12 POS F-F Bag

1062250033, Cable Assembly Multi-Fiber 10m MPO to MPO 12 to 12 POS F-F Bag
Изображения служат только для ознакомления,
см. техническую документацию
46 510 руб.
Добавить в корзину 1 шт. на сумму 46 510 руб.
Номенклатурный номер: 8002321581
Артикул: 1062250033
Бренд: Molex

Описание

FlexiBend MTP/MPO Multi-Fiber Solutions

Molex FlexiBend MTP/MPO Multi-Fiber Solutions support the integration of high-performance networks and are ideal for data center needs with tight-space configurations. Cables are available in multiple configurations, bending straight to 90° to improve congestion problems and cable grooming. Available in 12 and 24 fiber configurations, these cables are designed for use in applications such as QSFP, CXP, and CFP modules. Several different boot styles support multiple cable applications, and FlexiBend boots can assist in cable manipulation and organization. Applications include fiber cabling from rack-to-rack, room-to-room, and floor-to-floor.

Технические параметры

Brand: Molex
Connector End A: MPO
Connector End B: MPO
Factory Pack Quantity: Factory Pack Quantity: 1
Fiber Diameter: 50 um, 125 um
Jacket Color: Yellow
Manufacturer: Molex
Mode: Singlemode
Number of Fibers: 12 Fiber
Product Category: Fiber Optic Cable Assemblies
Product Type: Fiber Optic Cable Assemblies
Series: 106225
Subcategory: Fiber Optic

Техническая документация

Datasheet
pdf, 276 КБ