1062250047, Cable Assembly Multi-Fiber 50m MPO to MPO 24 to 24 POS F-F Bag

1062250047, Cable Assembly Multi-Fiber 50m MPO to MPO 24 to 24 POS F-F Bag
Изображения служат только для ознакомления,
см. техническую документацию
166 100 руб.
Добавить в корзину 1 шт. на сумму 166 100 руб.
Номенклатурный номер: 8002321586
Артикул: 1062250047
Бренд: Molex

Описание

FlexiBend MTP/MPO Multi-Fiber Solutions

Molex FlexiBend MTP/MPO Multi-Fiber Solutions support the integration of high-performance networks and are ideal for data center needs with tight-space configurations. Cables are available in multiple configurations, bending straight to 90° to improve congestion problems and cable grooming. Available in 12 and 24 fiber configurations, these cables are designed for use in applications such as QSFP, CXP, and CFP modules. Several different boot styles support multiple cable applications, and FlexiBend boots can assist in cable manipulation and organization. Applications include fiber cabling from rack-to-rack, room-to-room, and floor-to-floor.

Технические параметры

Brand: Molex
Connector End A: MPO
Connector End B: MPO
Factory Pack Quantity: Factory Pack Quantity: 1
Fiber Diameter: 50 um, 125 um
Jacket Color: Yellow
Manufacturer: Molex
Mode: Singlemode
Number of Fibers: 24 Fiber
Product Category: Fiber Optic Cable Assemblies
Product Type: Fiber Optic Cable Assemblies
Series: 106225
Subcategory: Fiber Optic

Техническая документация

Datasheet
pdf, 280 КБ