PT101SZQ, Switch Toggle ON None ON SPDT Round Lever Solder Lug 25A 277VAC 250VDC 745.7VA Panel Mount with Threads Tray

PT101SZQ, Switch Toggle ON None ON SPDT Round Lever Solder Lug 25A 277VAC 250VDC 745.7VA Panel Mount with Threads Tray
Изображения служат только для ознакомления,
см. техническую документацию
97 шт., срок 6-8 недель
15 190 руб.
Мин. кол-во для заказа 3 шт.
Добавить в корзину 3 шт. на сумму 45 570 руб.
Альтернативные предложения2
Номенклатурный номер: 8002323082
Артикул: PT101SZQ
Бренд: C&K Switches

Описание

Electromechanical Switches\Switch Toggle

Switch Toggle ON None ON SPDT Round Lever Solder Lug 25A 277VAC 250VDC 745.7VA Panel Mount with Threads Tray

Switch Toggle ON None ON SPDT Round Lever Solder Lug 25A 277VAC 250VDC 745.7VA Panel Mount with Threads Automotive Tray

Технические параметры

Actuator Style Round Lever
Automotive No
Body Orientation Straight
Bushing Type Threaded
Dielectric Strength 2500VAC|2500VDC
ECCN (US) EAR99
Electrical Life (Cycles) 10000
EU RoHS Compliant with Exemption
IP Rating IP66/IP68
Maximum Contact Resistance (mOhm) 50
Maximum Current Rating (A) 25@24VDC
Maximum Operating Temperature (°C) 85
Maximum Power Rating (VA) 745.7@UL
Minimum Insulation Resistance (MOhm) 1000
Minimum Operating Temperature (°C) -40
Mounting Panel Mount with Threads
Number of Rows 1
Number of Terminals 3
Packaging Tray
Part Status Active
Pole Throw Configuration SPDT
PPAP No
Seal Silicone
Seal Description Silicone
Seal Location Panel
Switch Configuration ON None ON
Terminal Pitch (mm) 9.5
Termination Style Solder Lug
Thread Size 15/32-32
Type Power

Техническая документация

Datasheet
pdf, 506 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.