DRV5055A4QLPGM

DRV5055A4QLPGM
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.200 руб.
от 10 шт.169 руб.
от 100 шт.146.25 руб.
Добавить в корзину 2 шт. на сумму 540 руб.
Номенклатурный номер: 8002949679
Бренд: Texas Instruments

Описание

Электроэлемент

Технические параметры

Axis Single
Bandwidth 20kHz
Current - Output (Max) 1mA
Current - Supply (Max) 10mA
Features -
Manufacturer Texas Instruments
Operating Temperature -40В°C ~ 125В°C(TA)
Output Type Analog Voltage
Package / Case TO-226-3, TO-92-3 Short Body
Packaging Cut Tape(CT)
Part Status Active
Resolution -
Sensing Range В±169mT, В±176mT
Series -
Supplier Device Package -
Technology Hall Effect
Voltage - Supply 3V ~ 3.63V, 4.5V ~ 5.5V
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Maximum Output Current: 1 mA
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Point Min/Max: +/-169 mT, +/-176 mT
Operating Supply Current: 6 mA
Operating Supply Voltage: 3.3 V, 5 V
Output Voltage: 0 V to 5.5 V
Package / Case: TO-92-3
Packaging: Ammo Pack
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Linear Hall Effect Sensors
Sensitivity: 12.5 mV/mT
Series: DRV5055
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Ratiometric
Вес, г 0.22