ECS-MPI2520R0-2R2-R, Inductor Power Shielded 2.2uH 20% 1MHz 2.2A 0.1236Ohm DCR 1008 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6000 шт., срок 6-8 недель
120 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт.
на сумму 360 000 руб.
Альтернативные предложения1
Описание
ECS-MPI2520 Miniature Power Inductors
ECS ECS-MPI2520 high current, low profile, miniature power inductors offer a 2.5mm x 2.0mm footprint and are ideal for industrial, infotainment, and consumer electronics where size is critical. ECS-MPI2520 inductors provide height options of 1.0mm maximum (R0 option) or 1.2mm maximum (R1 option). ECS ECS-MPI2520 series has an inductance range from 0.47µH to 10µH with a current range of 1.2A to 4.8A.
ECS ECS-MPI2520 high current, low profile, miniature power inductors offer a 2.5mm x 2.0mm footprint and are ideal for industrial, infotainment, and consumer electronics where size is critical. ECS-MPI2520 inductors provide height options of 1.0mm maximum (R0 option) or 1.2mm maximum (R1 option). ECS ECS-MPI2520 series has an inductance range from 0.47µH to 10µH with a current range of 1.2A to 4.8A.
Технические параметры
Application: | Power |
Brand: | ECS |
Case Code - in: | 1008 |
Case Code - mm: | 2520 |
Core Type: | Molded |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Inductance: | 2.2 uH |
Manufacturer: | ECS |
Maximum DC Current: | 2.2 A |
Maximum DC Resistance: | 123.6 mOhms |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Saturation Current: | 2.4 A |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 20% |
Type: | Power Inductor |
Техническая документация
Datasheet
pdf, 496 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.