Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

LM2775QDSGRQ1, Charge Pump STPUP 4.8V to 5.2V 200mA Automotive AEC-Q100 8-Pin WSON EP T/R

LM2775QDSGRQ1, Charge Pump STPUP 4.8V to 5.2V 200mA Automotive AEC-Q100 8-Pin WSON EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт. на сумму 540 000 руб.
Номенклатурный номер: 8002330732
Артикул: LM2775QDSGRQ1
Бренд: Texas Instruments

Описание

LM2775/LM2775-Q1 Switched Capacitor Converter

Texas Instruments LM2775/LM2775-Q1 Switched Capacitor 5V Boost Converter is a regulated switched-capacitor doubler that produces a low-noise output voltage. The LM2775/LM2775-Q1 from Texas Instruments can supply up to 200mA of output current over a 3.1V to 5.5V input range. It can also supply up to 125mA of output current when the input voltage is as low as 2.7V. At low output currents, the LM2775/LM2775-Q1 can reduce its quiescent current by operating in a pulse frequency modulation (PFM) mode. PFM mode can be enabled or disabled by driving the PFM pin to high or low. When the LM2775 is in shutdown, the user can choose to have the output voltage pulled to GND or left in a high impedance state by setting the OUTDIS pin high or low. The LM2775-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Development Kit: LM2775EVM
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.7 V
Input Voltage: 2.7 V to 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 200 mA
Output Voltage: 5 V
Package / Case: WSON-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 75 uA
Series: LM2775-Q1
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.7 V
Switching Frequency: 2 MHz
Topology: Boost
Type: Switched Capacitor Boost Converter

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем