ECS-1612MV-240-CN-TR, Oscillator XO 24MHz ±25ppm 15pF HCMOS 55% 1.8V/2.5V/3.3V 4-Pin Mini-CSMD T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2750 шт., срок 6-8 недель
430 руб.
Кратность заказа 250 шт.
от 500 шт. —
400 руб.
от 1000 шт. —
327 руб.
Добавить в корзину 250 шт.
на сумму 107 500 руб.
Альтернативные предложения2
Описание
1612MV Multi-Volt Crystal Oscillators
1612MV Multi-Volt Crystal Oscillators are miniature, SMD, HCMOS oscillators with multi-volt capability in a 1.6mm x 1.2mm x 0.7mm ceramic package. These ECS oscillators occupy a 1.6mm x 1.2mm footprint and offer a 3MHz to 80MHz frequency range with ±25ppm stability. The RoHS-compliant oscillators feature low jitter and support a wide 1.6V DC to 3.63V DC supply voltage. These multi-volt crystal units have a 15pF output load while operating in temperatures ranging from -40°C to +85°C. ECS 1612MV series oscillators are ideal for low-power, portable, industrial, and Internet of Things applications.
1612MV Multi-Volt Crystal Oscillators are miniature, SMD, HCMOS oscillators with multi-volt capability in a 1.6mm x 1.2mm x 0.7mm ceramic package. These ECS oscillators occupy a 1.6mm x 1.2mm footprint and offer a 3MHz to 80MHz frequency range with ±25ppm stability. The RoHS-compliant oscillators feature low jitter and support a wide 1.6V DC to 3.63V DC supply voltage. These multi-volt crystal units have a 15pF output load while operating in temperatures ranging from -40°C to +85°C. ECS 1612MV series oscillators are ideal for low-power, portable, industrial, and Internet of Things applications.
Технические параметры
Brand: | ECS |
Duty Cycle - Max: | 55% |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Frequency Stability: | 25 PPM |
Frequency: | 24 MHz |
Load Capacitance: | 15 pF |
Manufacturer: | ECS |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Output Format: | CMOS |
Package / Case: | 1.6 mm x 1.2 mm |
Product Category: | Standard Clock Oscillators |
Product Type: | Standard Oscillators |
Series: | ECS-1612MV |
Subcategory: | Oscillators |
Supply Voltage - Max: | 3.63 V |
Supply Voltage - Min: | 1.6 V |
Termination Style: | SMD/SMT |
Tradename: | MulitVolt |
Automotive | No |
Load Capacitance - (pF) | 15 |
Maximum Operating Supply Voltage - (V) | 3.63 |
Maximum Symmetry - (%) | 55 |
Military | No |
Minimum Operating Supply Voltage - (V) | 1.6 |
Operating Temperature - (??C) | -40~85 |
Output Level | HCMOS |
Packaging | Tape and Reel |
Pin Count | 4 |
Supplier Package | Mini-CSMD |
Техническая документация
Datasheet
pdf, 380 КБ
Документация
pdf, 414 КБ
Дополнительная информация
Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.