PS90T-L92-NG-WT, LED Mounting Hardware 0.29in TURRET WATERTIGHT L92
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
99 шт., срок 7-9 недель
6 290 руб.
от 10 шт. —
4 530 руб.
от 25 шт. —
4 000 руб.
Добавить в корзину 1 шт.
на сумму 6 290 руб.
Номенклатурный номер: 8004987240
Артикул: PS90T-L92-NG-WT
Описание
Optoelectronics\LED Indication\LED Mounting Hardware
90 Series LED Panel Mount IndicatorsVCC 90 Series LED Panel Mount Indicators offer superior construction, longer life, and watertight socket options for splashdown environments. These LED panel mount indicators are available with cartridge, bi-pin, and wire lead termination styles for use with a spring retainer clip, socket holder, or wiring plugs. The 90 series panel mount indicators feature LEDs with AlInGaP and InGaN technology for high brightness applications, bi-color, and integrated resistors. These indicators are available in red, green, white, blue, amber, and orange LED solid colors and red/green bi-color. The 90 series LED panel mount indicators can be used in DC circuits operating from 5V DC to 60V DC or 120V AC circuits.
Технические параметры
Body Length: | 29.5 mm |
Body Shape: | Cylindrical |
Brand: | VCC |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Manufacturer: | VCC |
Mounting Style: | Panel Mount |
Packaging: | Bulk |
Panel Thickness Dimension: | 20.32 mm |
Product Category: | LED Mounting Hardware |
Product Type: | LED Mounting Hardware |
Product: | Sockets |
Series: | 90 |
Subcategory: | LED Indication |
Water / Moisture Rating: | Watertight |
Accessory Type | Socket Terminal |
ECCN | EAR99 |
For Use With/Related Products | 90 Series |
HTSUS | 8531.90.7500 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Вес, г | 11 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.