TUSB1002AIRGET, Super Speed Linear Redriver USB 3.2 3.3V T/R 24-Pin VQFN EP

TUSB1002AIRGET, Super Speed Linear Redriver USB 3.2 3.3V T/R 24-Pin VQFN EP
Изображения служат только для ознакомления,
см. техническую документацию
1 200 руб.
Кратность заказа 250 шт.
Добавить в корзину 250 шт. на сумму 300 000 руб.
Номенклатурный номер: 8002334302
Артикул: TUSB1002AIRGET
Бренд: Texas Instruments

Описание

TUSB1002A USB 3.2 SuperSpeedPlus (SSP) Redriver
Texas Instruments TUSB1002A USB 3.2 SuperSpeedPlus (SSP) Redriver is a dual-channel USB 3.2 x1 SSP redriver and signal conditioner. The device offers low power consumption on a 3.3V supply with its ultra-low-power architecture. It supports the USB 3.2 low power modes, reducing idle power consumption. The Texas Instruments TUSB1002A implements a linear equalizer, supporting up to 16dB of loss due to Inter-Symbol Interference (ISI). Sign integrity degrades when USB signals travel across a PCB or cable due to loss and inter-symbol interference. The linear equalizer compensates for the channel loss, extends the channel length, and enables systems to pass USB compliance. The dual lane implementation and small package size provide flexibility in the placement of the TUSB1002A in the USB 3.2 path.

Технические параметры

Brand: Texas Instruments
Data Rate: 10 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 80 uA
Operating Supply Voltage: 3.3 V
Package / Case: VQFN-24
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Redrivers
Series: TUSB1002A
Speed: Super Speed(SS)
Standard: USB 3.2
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Redriver

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем