PDQE10-Q48-D5-D, Module DC-DC 48VIN 2-OUT 5V/-5V 1A/-1A 10W 6-Pin DIP Module Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт., срок 6-8 недель
4 330 руб.
Мин. кол-во для заказа 8 шт.
Добавить в корзину 8 шт.
на сумму 34 640 руб.
Альтернативные предложения1
Описание
Power Supplies\Switching Regulator Modules & DC to DC Converters
Module DC-DC 48VIN 2-OUT 5V/-5V 1A/-1A 10W 6-Pin DIP Module Tube
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 83(Typ) |
EU RoHS | Compliant with Exemption |
Input/Output Type | DC/DC |
Isolation | Isolated |
Line Regulation | 0.5%|1% |
Load Regulation | 1%|1.5% |
Maximum Input Voltage (V) | 75 |
Maximum Operating Temperature (°C) | 85 |
Minimum Input Voltage (V) | 18 |
Minimum Isolation Voltage | 1500VDC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Outputs | 2 |
On/Off Logic | Positive |
Output Current (A) | 1|-1 |
Output Power (W) | 10 |
Output Type | Fixed |
Output Voltage (V) | 5|-5 |
Packaging | Tube |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Supplier Package | DIP Module |
Supplier Temperature Grade | Industrial |
Switching Frequency (kHz) | 350(Typ) |
Switching Regulator | Yes |
Type | Non-Inverting|Inverting|Step Down |
Typical Input Voltage (V) | 48 |
Adjust Type: | Fixed |
Application: | Datacom, Microcontrollers, Portable Electronics |
Brand: | CUI Inc. |
Factory Pack Quantity: Factory Pack Quantity: | 19 |
Industry: | Industrial |
Input Voltage, Max: | 75 V |
Input Voltage, Min: | 18 V |
Input Voltage: | 18 V to 75 V |
Isolation Voltage: | 1.5 kV |
Manufacturer: | CUI Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 2 Output |
Output Current-Channel 1: | 1 A |
Output Current-Channel 2: | 1 A |
Output Power: | 10 W |
Output Voltage-Channel 1: | 5 V |
Output Voltage-Channel 2: | -5 V |
Package / Case: | DIP-6 |
Packaging: | Tube |
Part # Aliases: | 656-30653R |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | PDQE10 |
Subcategory: | DC-DC Converter |
Вес, г | 15 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.