OPA1678IDRGR, Audio Amp Speaker 2-CH Stereo Class-AB 8-Pin WSON EP T/R

OPA1678IDRGR, Audio Amp Speaker 2-CH Stereo Class-AB 8-Pin WSON EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
88 руб.
Кратность заказа 3000 шт.
от 6000 шт.82 руб.
от 9000 шт.80 руб.
Добавить в корзину 3000 шт. на сумму 264 000 руб.
Номенклатурный номер: 8002336060
Артикул: OPA1678IDRGR
Бренд: Texas Instruments

Описание

OPA167x/OPA167x-Q1 Audio Operational Amplifiers

Texas Instruments OPA167x/OPA167x-Q1 Audio Operational Amplifiers offer higher system-level performance over legacy op amps commonly used in audio circuitry. These amplifiers achieve a low 4.5-nV/ Hz noise density and low distortion of 0.0001% at 1kHz, which improves audio signal fidelity. The OPA167x/OPA167x-Q1 also offers a rail-to-rail output swing within 800mV with a 2kΩ load, increasing headroom and maximizing dynamic range. Each device operates over a very wide supply range of ±2.25V to ±18V or 4.5V to 36V on only 2mA of supply current. This flexibility accommodates the power supply constraints of many types of audio products. These op amps are unity-gain stable and provide excellent dynamic behavior over a wide range of load conditions. This feature allows these devices to be used in many audio circuits. The Texas Instruments OPA167x-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Amplifier Type: Audio Operation Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 110 dB
en - Input Voltage Noise Density: 4.5 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 3000
GBP - Gain Bandwidth Product: 16 MHz
Ib - Input Bias Current: 10 pA
In - Input Noise Current Density: 3 fA/sqrt Hz
Ios - Input Offset Current: 10 pA
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-2.25 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 2 mA
Output Current per Channel: 50 mA
Output Type: Rail-to-Rail
Package / Case: SON-8
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Series: OPA1678
Shutdown: No Shutdown
SR - Slew Rate: 9 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 4.5 V
THD plus Noise: 0.0001%
Vos - Input Offset Voltage: 2 mV
Вес, г 0.5

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем