DC2190A-B, LTC3892EFE-1 Demo Board, 2-Phase Buck Controller, 16V ? VIN ? 55V; VOUT = 12V @ 30A

DC2190A-B, LTC3892EFE-1 Demo Board, 2-Phase Buck Controller, 16V ? VIN ? 55V; VOUT = 12V @ 30A
Изображения служат только для ознакомления,
см. техническую документацию
50 070 руб.
Добавить в корзину 1 шт. на сумму 50 070 руб.
Номенклатурный номер: 8002340320
Артикул: DC2190A-B
Бренд: Analog Devices

Описание

DC2190A Demo Board for LTC3892 Buck Controller
Analog Devices DC2190A Demonstration Boards help designers evaluate the performance of the LTC3892EFE-1 Buck Controller. The DC2190A Demonstration Boards feature the Demonstration Circuit 2190A with the LTC3892EFE-1 Buck Controller. This demonstration circuit is designed as a high-output voltage, high-efficiency synchronous PolyPhase® buck converter. The Analog Devices demo circuit can detect an inductor current using a sense resistor or an optional DCR sense circuit. The optional DCR sense circuit enables the inductor's DCR to be used as the current sensing element to reduce the design footprint and improve efficiency.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 16 V to 55 V
Manufacturer: Analog Devices Inc.
Output Voltage: 11.8 V to 12.2 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Demonstration Boards
Series: LTC3892
Subcategory: Development Tools
Tool Is For Evaluation Of: LTC3892EFE-1
Type: Voltage Regulator-Switching Regulator

Техническая документация

Datasheet
pdf, 1333 КБ