LT3015EMSE-5#PBF, LDO Regulator Neg -5V 1.5A 12-Pin MSOP EP Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 740 руб.
Мин. кол-во для заказа 18 шт.
от 37 шт. —
1 530 руб.
Добавить в корзину 18 шт.
на сумму 31 320 руб.
Описание
Extended Temperature (H&MP) Linear Regulators
Analog Devices Inc. Extended Temperature (H&MP) Linear Regulators offer several options for applications requiring extended temperature operation. H-grade products offer 100% testing at hot, typically +125°C or +150°C. H-grade products are sample tested at cold (-40°C) with an expanded sample size and zero allowed failures.
Analog Devices Inc. Extended Temperature (H&MP) Linear Regulators offer several options for applications requiring extended temperature operation. H-grade products offer 100% testing at hot, typically +125°C or +150°C. H-grade products are sample tested at cold (-40°C) with an expanded sample size and zero allowed failures.
Технические параметры
Brand: | Analog Devices |
Dropout Voltage: | 310 mV |
Factory Pack Quantity: Factory Pack Quantity: | 37 |
Input Voltage, Max: | -1.8 V |
Input Voltage, Min: | -30 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 1.1 mA |
Output Current: | 1.5 A |
Output Type: | Fixed |
Output Voltage: | -5 V |
Package / Case: | MSOP-12 |
Packaging: | Tube |
Polarity: | Negative |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ: | 65 dB |
Quiescent Current: | 1.1 mA |
Series: | LT3015 |
Subcategory: | PMIC-Power Management ICs |
Техническая документация
Datasheet
pdf, 554 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем