LTC2803IGN-1#PBF, Dual Transmitter/Receiver RS-232 16-Pin SSOP N Tube

LTC2803IGN-1#PBF, Dual Transmitter/Receiver RS-232 16-Pin SSOP N Tube
Изображения служат только для ознакомления,
см. техническую документацию
1 050 руб.
Кратность заказа 100 шт.
Добавить в корзину 100 шт. на сумму 105 000 руб.
Номенклатурный номер: 8002344118
Артикул: LTC2803IGN-1#PBF
Бренд: Analog Devices

Описание

Drivers and Interfaces\Interface\Bus Line Transceivers
Dual Transmitter/Receiver RS-232 16-Pin SSOP N Tube

Технические параметры

Automotive No
Data Rate 250Kbps(Min)
Data Transmission Topology Point-to-Point
Driving Mode 3-State
ECCN (US) EAR99
EU RoHS Compliant
Function Line Transceiver
Interface Standards EIA/TIA-232-F|RS-232
Isolation No
Lead Shape Gull-wing
Maximum Operating Temperature (°C) 85
Maximum Single Supply Voltage (V) 5.5
Maximum Supply Current (mA) 2.3(Typ)
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 1.8
Mounting Surface Mount
Number of Drivers per Line 1
Number of Receiver Enables 1
Number of Receivers 2
Number of Receivers per Line 1
Number of Transceivers 1
Number of Transmitter Enables 0
Number of Transmitters 2
Packaging Tube
Part Status Active
PCB changed 16
Pin Count 16
Power Supply Type Single
PPAP No
Receiver Communication Type RS-232
Receiver Signal Type Single-Ended
Standard Package Name SOP
Supplier Package SSOP N
Supplier Temperature Grade Industrial
Transmitter Communication Type RS-232
Transmitter Signal Type Single-Ended
Typical Single Supply Voltage (V) 5|3.3|2.5

Техническая документация

Datasheet
pdf, 391 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем