LMR33630BRNXR, Conv DC-DC 3.8V to 36V Synchronous Step Down Single-Out 1V to 24V 3A 12-Pin VQFN-HR T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
280 руб.
Мин. кол-во для заказа 110 шт.
Добавить в корзину 110 шт.
на сумму 30 800 руб.
Описание
Power Management\DC to DC Converters\DC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.8V to 36V Synchronous Step Down Single-Out 1V to 24V 3A 12-Pin VQFN-HR T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 95 |
EU RoHS | Compliant |
Maximum Input Voltage (V) | 36 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 3 |
Minimum Input Voltage (V) | 3.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Operating Supply Voltage (V) | 3.8 to 36 |
Output Type | Adjustable |
Output Voltage (V) | 1 to 24 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 12 |
Pin Count | 12 |
PPAP | No |
Supplier Package | VQFN-HR |
Switching Frequency (kHz) | 1400(Typ) |
Switching Regulator | Yes |
Type | Synchronous Step Down |
Typical Quiescent Current (uA) | 24 |
Typical Switch Current (A) | 4.5 |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 3.8 V |
Input Voltage: | 3.8 V to 36 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 3 A |
Output Voltage: | 1 V to 24 V |
Package / Case: | VQFN-12 |
Packaging: | Reel, Cut Tape |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 25 uA |
Series: | LMR33630 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 3.8 V |
Switching Frequency: | 1.4 MHz |
Topology: | Buck |
Tradename: | SIMPLE SWITCHER |
Type: | Synchronous Step-Down Voltage Converter |
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Похожие товары