SI7202-B-04-IB, Hall Effect Sensor Latch 1.8V/2.5V/3.3V/5V 3-Pin TO-92 Tape
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
576 шт., срок 5-7 недель
100 руб.
Мин. кол-во для заказа 320 шт.
Добавить в корзину 320 шт.
на сумму 32 000 руб.
Альтернативные предложения1
Описание
Sensors\Hall Effect Sensors
Hall Effect Sensor Latch 1.8V/2.5V/3.3V/5V 3-Pin TO-92 Tape
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Magnetic Type | Latch |
Maximum Magnetic Sensor Operating Point (Gs) | 14 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (uA) | 0.4(Typ) |
Minimum Magnetic Sensor Release Point (Gs) | -14 |
Minimum Operating Supply Voltage (V) | 1.71 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Through Hole |
Packaging | Tape |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Supplier Package | TO-92 |
Typical Magnetic Sensor Hysteresis (Gs) | 20 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Brand: | Silicon Labs |
Factory Pack Quantity: Factory Pack Quantity: | 300 |
Manufacturer: | Silicon Laboratories |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | PCB Mount |
Operating Point Min/Max: | 0.5 mT to 1.5 mT |
Operating Supply Current: | 6.8 mA |
Operating Supply Voltage: | 1.71 V to 5.5 V |
Output Type: | Push Pull |
Package / Case: | TO-92-3 |
Packaging: | Cut Tape |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Hall Effect Latches/Switches |
Release Point Min/Max (Brp): | -1.5 mT to-0.5 mT |
Resolution: | 13 bit |
Series: | Si720x |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.71 V |
Termination Style: | Through Hole |
Type: | Low Voltage |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.