MSP430FR2355TDBTR, MCU 16-bit MSP430 RISC 32KB FRAM 3.3V 38-Pin TSSOP T/R

MSP430FR2355TDBTR, MCU 16-bit MSP430 RISC 32KB FRAM 3.3V 38-Pin TSSOP T/R
Изображения служат только для ознакомления,
см. техническую документацию
640 руб.
Мин. кол-во для заказа 50 шт.
Добавить в корзину 50 шт. на сумму 32 000 руб.
Номенклатурный номер: 8002348098
Артикул: MSP430FR2355TDBTR
Бренд: Texas Instruments

Описание

Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

ADC Resolution: 12 bit
Brand: Texas Instruments
Core: MSP430
DAC Resolution: 6 bit, 12 bit
Data Bus Width: 16 bit
Data RAM Size: 4 kB
Data RAM Type: SRAM
Data ROM Size: 24 kB
Data ROM Type: ROM
Factory Pack Quantity: Factory Pack Quantity: 2000
Interface Type: I2C, IrDA, SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 24 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 10 Channel
Number of I/Os: 34 I/O
Number of Timers/Counters: 4 Timer
Package / Case: TSSOP-38
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 32 kB
Program Memory Type: FRAM
Series: MSP430FR2355
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Watchdog Timers: Watchdog Timer

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем