3928, Creative Interface board for micro bit

3928, Creative Interface board for micro bit
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 5-7 недель
7 700 руб.
Мин. кол-во для заказа 5 шт.
Добавить в корзину 5 шт. на сумму 38 500 руб.
Альтернативные предложения1
Номенклатурный номер: 8002350316
Артикул: 3928

Описание

3928 CRICKIT for Micro: bit

Adafruit 3928 Creative Robotics and Interactive Construction Kit (CRICKIT) is an add-on to the BBC's micro: bit that allows to #MakeRobotFriend using build-friendly Robots or Arduino. The micro-bit can be plugged into the 40-pin edge connector and start controlling motors, servos, and solenoids. This kit board add-on requires only two data pins to control the huge number of inputs and outputs. This CRICKIT is powered by a seesaw and I 2 C-to-whatever bridge firmware, so only two data pins are required to control the huge number of inputs and outputs. This 3928 add-on is RoHS compliant.

Технические параметры

Brand: Adafruit
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Adafruit
Product Category: Educational Kits
Product Type: Educational Kits
Product: Robotics
Series: CRICKIT
Subcategory: Maker/DIY, Educational
Type: Crickit

Техническая документация

Datasheet
pdf, 23311 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.