TPS65988DHRSHR

TPS65988DHRSHR
Изображения служат только для ознакомления,
см. техническую документацию
810 руб.
от 10 шт.750 руб.
от 30 шт.701 руб.
Добавить в корзину 1 шт. на сумму 810 руб.
Номенклатурный номер: 8022910213
Бренд: Texas Instruments

Описание

TPS65988 USB Type-C & Power Delivery Controller

Texas Instruments TPS65988 USB Type-C™ and Power Delivery (PD) Controller provides cable plug and orientation detection for two USB Type-C connectors. Upon cable detection, the TPS65988 communicates on the CC wire using the USB PD protocol. When cable detection and USB PD negotiation are complete, the TPS65988 enables the appropriate power path and configures alternate mode settings for external multiplexers.

Технические параметры

Brand: Texas Instruments
Data Rate: 300 kb/s
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Texas Instruments
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -10 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Ports: 2 Port
Operating Supply Current: 8 mA
Operating Supply Voltage: 3.3 V
Package / Case: QFN-56
Port Type: DFP
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Controllers
Protocol Supported: Alternate Mode
Series: TPS65988
Speed: Super Speed(SS)
Standard: USB-C PD
Subcategory: Interface ICs
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.135 V
Tradename: USB Type-C
Type: PD Controller